
K12MT-6A-P | |
|---|---|
DigiKey Part Number | 2725-K12MT-6A-PTR-ND - Tape & Reel (TR) 2725-K12MT-6A-PCT-ND - Cut Tape (CT) 2725-K12MT-6A-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K12MT-6A-P |
Description | NON-ISOLATED POL MODULE DC DC CO |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 4.5V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 33 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.34" H (12.2mm x 12.2mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 340 | £2.01959 | £686.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 340 | £2.01959 | £686.66 |
| Unit Price without VAT: | £2.01959 |
|---|---|
| Unit Price with VAT: | £2.42351 |

