


HO1-N1251H-0.5F | |
|---|---|
DigiKey Part Number | 2725-HO1-N1251H-0.5F-ND |
Manufacturer | |
Manufacturer Product Number | HO1-N1251H-0.5F |
Description | DC DC CONVERTER -1250--200V 0.62 |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output -1250V 0.5mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 0.5mA |
Manufacturer Mornsun America, LLC | Power (Watts) 625 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module |
Voltage - Input (Min) 21.6V | Size / Dimension 1.79" L x 0.91" W x 0.49" H (45.5mm x 23.0mm x 12.5mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.06000 | £21.06 |
| Unit Price without VAT: | £21.06000 |
|---|---|
| Unit Price with VAT: | £25.27200 |

