
TBMA734-Q-LT-00A | |
|---|---|
DigiKey Part Number | 1589-TBMA734-Q-LT-00A-ND |
Manufacturer | |
Manufacturer Product Number | TBMA734-Q-LT-00A |
Description | LONG EVAL BOARD FOR MA734 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MA734 MagAlpha Magnetic, Linear Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Linear Position | |
Sensing Range | - | |
Interface | Serial, SPI | |
Sensitivity | 5mT | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | No | |
Contents | Board(s), Accessories | |
Utilized IC / Part | MA734 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.00000 | £8.00 |
| Unit Price without VAT: | £8.00000 |
|---|---|
| Unit Price with VAT: | £9.60000 |

