MFR Recommended

TBMA730-Q-RD-01A | |
|---|---|
DigiKey Part Number | 1589-TBMA730-Q-RD-01A-ND |
Manufacturer | |
Manufacturer Product Number | TBMA730-Q-RD-01A |
Description | MA730 EVALUATION BOARD |
Customer Reference | |
Detailed Description | MA730 MagAlpha Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | - | |
Interface | Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | No | |
Contents | Board(s), Accessories | |
Utilized IC / Part | MA730 | |
Note | - |


