Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 16-TSOICW15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX2002GYT-Z

DigiKey Part Number
1589-MPX2002GYT-ZTR-ND - Tape & Reel (TR)
1589-MPX2002GYT-ZCT-ND - Cut Tape (CT)
1589-MPX2002GYT-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX2002GYT-Z
Description
ALL-IN-ONE FLYBACK CONTROLLER WI
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 16-TSOICW15
Datasheet
 Datasheet
EDA/CAD Models
MPX2002GYT-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width), 15 Leads
Supplier Device Package
16-TSOICW15
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.74000£2.74
10£2.06200£20.62
25£1.89240£47.31
100£1.70650£170.65
250£1.61780£404.45
500£1.60200£801.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.52029£1,520.29
2,000£1.48408£2,968.16
3,000£1.46593£4,397.79
5,000£1.44582£7,229.10
Manufacturers Standard Package
Unit Price without VAT:£2.74000
Unit Price with VAT:£3.28800