
MPX2002GYT-P | |
|---|---|
DigiKey Part Number | 1589-MPX2002GYT-PTR-ND - Tape & Reel (TR) 1589-MPX2002GYT-PCT-ND - Cut Tape (CT) 1589-MPX2002GYT-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX2002GYT-P |
Description | ALL-IN-ONE FLYBACK CONTROLLER WI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 16-TSOICW15 |
Datasheet | Datasheet |
EDA/CAD Models | MPX2002GYT-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width), 15 Leads | |
Supplier Device Package | 16-TSOICW15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.72632 | £863.16 |
| 1,000 | £1.67857 | £1,678.57 |
| 1,500 | £1.65467 | £2,482.01 |
| 2,500 | £1.62817 | £4,070.42 |
| 3,500 | £1.61269 | £5,644.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.00000 | £3.00 |
| 10 | £2.26600 | £22.66 |
| 25 | £2.08240 | £52.06 |
| 100 | £1.88060 | £188.06 |
| 250 | £1.78432 | £446.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.98000 | £3.98 |
| 10 | £2.60100 | £26.01 |
| 25 | £2.24160 | £56.04 |
| 100 | £1.83540 | £183.54 |
| 250 | £1.63588 | £408.97 |
| Unit Price without VAT: | £3.00000 |
|---|---|
| Unit Price with VAT: | £3.60000 |

