


MPX2001GY | |
|---|---|
DigiKey Part Number | MPX2001GY-ND |
Manufacturer | |
Manufacturer Product Number | MPX2001GY |
Description | ALL-IN-ONE FLYBACK CONTROLLER WI |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 85kHz 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 24V | |
Duty Cycle | 50% | |
Frequency - Switching | 85kHz | |
Power (Watts) | 2.3 W | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

