MPQ8632GV-20-P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: £2.44552
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 20A 29-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8632GV-20-P

DigiKey Part Number
MPQ8632GV-20-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ8632GV-20-P
Description
IC REG BUCK ADJ 20A 29QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 20A 29-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
29-QFN (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.44552£1,222.76
1,000£2.38192£2,381.92
1,500£2.35007£3,525.11
2,500£2.31478£5,786.95
Manufacturers Standard Package
Unit Price without VAT:£2.44552
Unit Price with VAT:£2.93462