Similar

MPQ8632GL-8-P | |
|---|---|
DigiKey Part Number | MPQ8632GL-8-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ8632GL-8-P |
Description | IC REG BUCK ADJ 8A 13QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 8A 13-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.87716 | £938.58 |
| 1,000 | £1.82601 | £1,826.01 |
| 1,500 | £1.80039 | £2,700.59 |
| 2,500 | £1.77200 | £4,430.00 |
| 3,500 | £1.75541 | £6,143.93 |
| Unit Price without VAT: | £1.87716 |
|---|---|
| Unit Price with VAT: | £2.25259 |





