
MPQ79700FSGRE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ79700FSGRE-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ79700FSGRE-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ79700FSGRE-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ79700FSGRE-0000-AEC1-P |
Description | MPSAFETM, ASIL-D, 12-CHANNEL POW |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 24-QFN-WF (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 600 µA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN-WF (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.92000 | £2.92 |
| 10 | £2.19800 | £21.98 |
| 25 | £2.01920 | £50.48 |
| 100 | £1.82260 | £182.26 |
| 250 | £1.72888 | £432.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.67236 | £836.18 |
| 1,000 | £1.62585 | £1,625.85 |
| 1,500 | £1.60256 | £2,403.84 |
| 2,500 | £1.57676 | £3,941.90 |
| 3,500 | £1.56167 | £5,465.84 |
| Unit Price without VAT: | £2.92000 |
|---|---|
| Unit Price with VAT: | £3.50400 |

