
MPQ7928GRHE-0000-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ7928GRHE-0000-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ7928GRHE-0000-AEC1-Z |
Description | 16V, 3W, 4 RAIL POWER MANAGEMENT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 2.2MHz 15-QFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (3), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.2MHz | |
Voltage/Current - Output 1 | 2.5V ~ 4V, 600mA | |
Voltage/Current - Output 2 | 0.6V ~ 3.75V, 600mA | |
Voltage/Current - Output 3 | 0.6V ~ 2.55V, 1A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3.5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 15-PowerVFQFN | |
Supplier Device Package | 15-QFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.77668 | £3,883.40 |
| Unit Price without VAT: | £0.77668 |
|---|---|
| Unit Price with VAT: | £0.93202 |


