PMIC - Voltage Regulators - Linear Switching 9 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (5) 2.2MHz 26-QFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ7920GRM-0003-AEC1-P

DigiKey Part Number
1589-MPQ7920GRM-0003-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ7920GRM-0003-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ7920GRM-0003-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ7920GRM-0003-AEC1-P
Description
5V PMIC WITH FOUR 2A/2.5A/4.5A/4
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 9 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (5) 2.2MHz 26-QFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
MPQ7920GRM-0003-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (4), Linear (LDO) (5)
Number of Outputs
9
Frequency - Switching
2.2MHz
Voltage/Current - Output 1
Programmable, 0.4V ~ 3.5875V, 4.5A
Voltage/Current - Output 2
Programmable, 0.4V ~ 3.5875V, 4.5A
Voltage/Current - Output 3
Programmable, 0.4V ~ 3.5875V, 4.5A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
26-PowerVFQFN
Supplier Device Package
26-QFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.20000£4.20
10£3.20400£32.04
25£2.95720£73.93
100£2.68530£268.53
250£2.57464£643.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.47758£1,238.79
1,000£2.41330£2,413.30
1,500£2.38111£3,571.66
2,500£2.34544£5,863.60
Manufacturers Standard Package
Unit Price without VAT:£4.20000
Unit Price with VAT:£5.04000