
MPQ7221GRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ7221GRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ7221GRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ7221GRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ7221GRE-AEC1-P |
Description | IC LED DRIVER LINEAR 80MA 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Analog, I2C, PWM Dimming 80mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | - | |
Current - Output / Channel | 80mA | |
Frequency | - | |
Dimming | Analog, I2C, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.65000 | £3.65 |
| 10 | £2.77800 | £27.78 |
| 25 | £2.55920 | £63.98 |
| 100 | £2.31880 | £231.88 |
| 250 | £2.20844 | £552.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.13500 | £1,067.50 |
| 1,000 | £2.07813 | £2,078.13 |
| 1,500 | £2.04965 | £3,074.48 |
| 2,500 | £2.01810 | £5,045.25 |
| 3,500 | £1.99965 | £6,998.77 |
| Unit Price without VAT: | £3.65000 |
|---|---|
| Unit Price with VAT: | £4.38000 |

