
MPQ70240FSGRHE-0000AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ70240FSGRHE-0000AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ70240FSGRHE-0000AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ70240FSGRHE-0000AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ70240FSGRHE-0000AEC1-P |
Description | 16V, 3W, 4 RAIL POWER MANAGEMENT |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (3), Linear (LDO) (1) 2.2MHz 15-QFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (3), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.2MHz | |
Voltage/Current - Output 1 | -, 600mA | |
Voltage/Current - Output 2 | -, 600mA | |
Voltage/Current - Output 3 | Adjustable, 1A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.5V ~ 4V, 3.5V ~ 16V | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 15-PowerVFQFN | |
Supplier Device Package | 15-QFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.83000 | £1.83 |
| 10 | £1.35800 | £13.58 |
| 25 | £1.23960 | £30.99 |
| 100 | £1.11010 | £111.01 |
| 250 | £1.04836 | £262.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.01112 | £505.56 |
| 1,000 | £0.98047 | £980.47 |
| 1,500 | £0.96512 | £1,447.68 |
| 2,500 | £0.94812 | £2,370.30 |
| 3,500 | £0.93818 | £3,283.63 |
| 5,000 | £0.92862 | £4,643.10 |
| Unit Price without VAT: | £1.83000 |
|---|---|
| Unit Price with VAT: | £2.19600 |

