
MPQ70240FSGRHE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ70240FSGRHE-0000-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ70240FSGRHE-0000-AEC1-P |
Description | MPSAFETM, 18V, 4-CHANNEL PMIC WI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (3), Linear (LDO) (1) 2.2MHz 15-QFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) (3), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.2MHz | |
Voltage/Current - Output 1 | -, 600mA | |
Voltage/Current - Output 2 | -, 600mA | |
Voltage/Current - Output 3 | Programmable, 1A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.5V ~ 4V, 3.5V ~ 16V | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 15-PowerVFQFN | |
Supplier Device Package | 15-QFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.02054 | £510.27 |
| 1,000 | £0.98960 | £989.60 |
| 1,500 | £0.97411 | £1,461.16 |
| 2,500 | £0.95695 | £2,392.38 |
| 3,500 | £0.94691 | £3,314.18 |
| 5,000 | £0.93727 | £4,686.35 |
| Unit Price without VAT: | £1.02054 |
|---|---|
| Unit Price with VAT: | £1.22465 |

