Motor Driver Power MOSFET PWM TSOT-23-6-SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ6653GJS-0000-AEC1-P

DigiKey Part Number
1589-MPQ6653GJS-0000-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ6653GJS-0000-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ6653GJS-0000-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ6653GJS-0000-AEC1-P
Description
35V, SINGLE-PHASE BLDC MOTOR DRI
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM TSOT-23-6-SL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1.2A
Voltage - Supply
5.5V ~ 35V
Voltage - Load
5.5V ~ 35V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, Flat Leads
Supplier Device Package
TSOT-23-6-SL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.01000£2.01
10£1.49600£14.96
25£1.36760£34.19
100£1.22680£122.68
250£1.15948£289.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.11892£559.46
1,000£1.08555£1,085.55
1,500£1.06883£1,603.24
2,500£1.05031£2,625.78
3,500£1.03949£3,638.22
5,000£1.02907£5,145.35
Manufacturers Standard Package
Unit Price without VAT:£2.01000
Unit Price with VAT:£2.41200