
MPQ6653AGJS-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6653AGJS-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6653AGJS-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6653AGJS-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6653AGJS-0000-AEC1-P |
Description | 35V/1.2A, SINGLE-PHASE BLDC MOTO |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET TSOT-23-6-SL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1.2A | |
Voltage - Supply | 3.5V ~ 35V | |
Voltage - Load | 3.5V ~ 35V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, Flat Leads | |
Supplier Device Package | TSOT-23-6-SL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.01000 | £2.01 |
| 10 | £1.49600 | £14.96 |
| 25 | £1.36760 | £34.19 |
| 100 | £1.22680 | £122.68 |
| 250 | £1.15948 | £289.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.11892 | £559.46 |
| 1,000 | £1.08555 | £1,085.55 |
| 1,500 | £1.06883 | £1,603.24 |
| 2,500 | £1.05031 | £2,625.78 |
| 3,500 | £1.03949 | £3,638.22 |
| 5,000 | £1.02907 | £5,145.35 |
| Unit Price without VAT: | £2.01000 |
|---|---|
| Unit Price with VAT: | £2.41200 |

