MPQ6653AGDTE-0000-AEC1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 475
Unit Price: £2.06000
Datasheet
Bipolar Motor Driver Power MOSFET PWM 6-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ6653AGDTE-0000-AEC1-Z

DigiKey Part Number
1589-MPQ6653AGDTE-0000-AEC1-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ6653AGDTE-0000-AEC1-Z
Description
35V/1.2A, SINGLE-PHASE BLDC MOTO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 6-TQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1.2A
Voltage - Supply
3.5V ~ 35V
Voltage - Load
3.5V ~ 35V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-WQFN
Supplier Device Package
6-TQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.90839£4,541.95
Manufacturers Standard Package
Unit Price without VAT:£0.90839
Unit Price with VAT:£1.09007