
MPQ6653AGDTE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6653AGDTE-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6653AGDTE-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6653AGDTE-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6653AGDTE-0000-AEC1-P |
Description | 35V/1.2A, SINGLE-PHASE BLDC MOTO |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET 6-TQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1.2A | |
Voltage - Supply | 3.5V ~ 35V | |
Voltage - Load | 3.5V ~ 35V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WQFN | |
Supplier Device Package | 6-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.06000 | £2.06 |
| 10 | £1.53800 | £15.38 |
| 25 | £1.40640 | £35.16 |
| 100 | £1.26210 | £126.21 |
| 250 | £1.19332 | £298.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.15186 | £575.93 |
| 1,000 | £1.11771 | £1,117.71 |
| 1,500 | £1.10062 | £1,650.93 |
| 2,500 | £1.08168 | £2,704.20 |
| 3,500 | £1.07061 | £3,747.14 |
| 5,000 | £1.05997 | £5,299.85 |
| Unit Price without VAT: | £2.06000 |
|---|---|
| Unit Price with VAT: | £2.47200 |

