Bipolar Motor Driver Power MOSFET SPI 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ6641GUE-AEC1-Z

DigiKey Part Number
1589-MPQ6641GUE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ6641GUE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ6641GUE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ6641GUE-AEC1-Z
Description
IC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET SPI 32-QFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - Half Bridge (2)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
4V ~ 40V
Voltage - Load
4V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.74000£2.74
10£2.06500£20.65
25£1.89560£47.39
100£1.71040£171.04
250£1.62192£405.48
500£1.56860£784.30
1,000£1.52471£1,524.71
2,500£1.47838£3,695.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£1.49398£7,469.90
Manufacturers Standard Package
Unit Price without VAT:£2.74000
Unit Price with VAT:£3.28800