MPQ6634GLTE-0000-AEC1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 433
Unit Price: £2.70000
Datasheet
New at DigiKey
Motor Driver Power MOSFET I2C 12-TQFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ6634GLTE-0000-AEC1-Z

DigiKey Part Number
1589-MPQ6634GLTE-0000-AEC1-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ6634GLTE-0000-AEC1-Z
Description
35V, 2A PEAK, 3-PHASE, SENSORLES
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET I2C 12-TQFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
I2C
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
2A
Voltage - Supply
4.5V ~ 35V
Voltage - Load
4.5V ~ 35V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
12-WQFN
Supplier Device Package
12-TQFN (3x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£1.27161£6,358.05
Manufacturers Standard Package
Unit Price without VAT:£1.27161
Unit Price with VAT:£1.52593