Parametric Equivalent

MPQ6631HGLTE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6631HGLTE-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6631HGLTE-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6631HGLTE-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6631HGLTE-0000-AEC1-P |
Description | 35V INPUT, 3A PEAK PHASE CURRENT |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 26-TQFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6631HGLTE-0000-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 3A | |
Voltage - Supply | 3.6V ~ 35V | |
Voltage - Load | 3.6V ~ 35V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 26-PowerWFQFN | |
Supplier Device Package | 26-TQFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.82000 | £2.82 |
| 10 | £2.12400 | £21.24 |
| 25 | £1.95080 | £48.77 |
| 100 | £1.75980 | £175.98 |
| 250 | £1.66892 | £417.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.61414 | £807.07 |
| 1,000 | £1.56905 | £1,569.05 |
| 1,500 | £1.54645 | £2,319.68 |
| 2,500 | £1.52143 | £3,803.58 |
| 3,500 | £1.50681 | £5,273.84 |
| Unit Price without VAT: | £2.82000 |
|---|---|
| Unit Price with VAT: | £3.38400 |


