
MPQ6619GRE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6619GRE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6619GRE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6619GRE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6619GRE-AEC1-Z |
Description | 2.7V TO 28V, 5A, H-BRIDGE MOTOR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM 19-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 2.7V ~ 28V | |
Voltage - Load | 2.7V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 19-VFQFN | |
Supplier Device Package | 19-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.72000 | £2.72 |
| 10 | £2.04800 | £20.48 |
| 25 | £1.88000 | £47.00 |
| 100 | £1.69490 | £169.49 |
| 250 | £1.60668 | £401.67 |
| 500 | £1.59056 | £795.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.43568 | £7,178.40 |
| Unit Price without VAT: | £2.72000 |
|---|---|
| Unit Price with VAT: | £3.26400 |


