
MPQ6619GRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6619GRE-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ6619GRE-AEC1-P |
Description | 2.7V TO 28V, 5A, H-BRIDGE MOTOR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM 19-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 2.7V ~ 28V | |
Voltage - Load | 2.7V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 19-VFQFN | |
Supplier Device Package | 19-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.71554 | £857.77 |
| 1,000 | £1.66803 | £1,668.03 |
| 1,500 | £1.64425 | £2,466.38 |
| 2,500 | £1.61790 | £4,044.75 |
| 3,500 | £1.60250 | £5,608.75 |
| Unit Price without VAT: | £1.71554 |
|---|---|
| Unit Price with VAT: | £2.05865 |

