
MPQ6600LGRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6600LGRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6600LGRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6600LGRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6600LGRE-AEC1-P |
Description | 35V, 1.5A STEPPER MOTOR DRIVER W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 24-QFN-WF (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN-WF (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.76944 | £884.72 |
| 1,000 | £1.72073 | £1,720.73 |
| 1,500 | £1.69633 | £2,544.49 |
| 2,500 | £1.66930 | £4,173.25 |
| 3,500 | £1.65349 | £5,787.21 |
| Unit Price without VAT: | £1.76944 |
|---|---|
| Unit Price with VAT: | £2.12333 |


