
MPQ6539GVE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6539GVE-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ6539GVE-AEC1-P |
Description | 80V, THREE-PHASE, BLDC MOTOR PRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 28-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 8.5V ~ 14V | |
Voltage - Load | 8V ~ 80V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.79102 | £895.51 |
| 1,000 | £1.74179 | £1,741.79 |
| 1,500 | £1.71715 | £2,575.72 |
| 2,500 | £1.68984 | £4,224.60 |
| 3,500 | £1.67388 | £5,858.58 |
| Unit Price without VAT: | £1.79102 |
|---|---|
| Unit Price with VAT: | £2.14922 |

