
MPQ6530GVE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6530GVE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6530GVE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6530GVE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6530GVE-AEC1-Z |
Description | 5V TO 60V, THREE-PHASE, BRUSHLES |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off, PWM 28-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | On/Off, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 5V ~ 60V | |
Voltage - Load | 5V ~ 60V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.58000 | £2.58 |
| 10 | £1.93900 | £19.39 |
| 25 | £1.77840 | £44.46 |
| 100 | £1.60180 | £160.18 |
| 250 | £1.51760 | £379.40 |
| 500 | £1.49902 | £749.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.35452 | £6,772.60 |
| Unit Price without VAT: | £2.58000 |
|---|---|
| Unit Price with VAT: | £3.09600 |

