MPQ6530GVE-AEC1-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4,689
Unit Price: £2.58000
Datasheet
New at DigiKey
Motor Driver Power MOSFET On/Off, PWM 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ6530GVE-AEC1-P

DigiKey Part Number
1589-MPQ6530GVE-AEC1-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ6530GVE-AEC1-P
Description
5V TO 60V, THREE-PHASE, BRUSHLES
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET On/Off, PWM 28-QFN (4x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Current Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
On/Off, PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
5V ~ 60V
Voltage - Load
5V ~ 60V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.62916£814.58
1,000£1.58366£1,583.66
1,500£1.56085£2,341.28
2,500£1.53560£3,839.00
3,500£1.52083£5,322.90
Manufacturers Standard Package
Unit Price without VAT:£1.62916
Unit Price with VAT:£1.95499