
MPQ6528GVE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6528GVE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6528GVE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6528GVE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6528GVE-AEC1-P |
Description | IC GATE DRVR HALF-BRIDGE 28VFQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 28-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 60V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 800mA, 1A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.86000 | £2.86 |
| 10 | £2.15700 | £21.57 |
| 25 | £1.98120 | £49.53 |
| 100 | £1.78790 | £178.79 |
| 250 | £1.69556 | £423.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.63996 | £819.98 |
| 1,000 | £1.59420 | £1,594.20 |
| 1,500 | £1.57128 | £2,356.92 |
| 2,500 | £1.54590 | £3,864.75 |
| 3,500 | £1.53105 | £5,358.68 |
| Unit Price without VAT: | £2.86000 |
|---|---|
| Unit Price with VAT: | £3.43200 |

