
MPQ6527GF-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6527GF-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6527GF-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6527GF-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6527GF-AEC1-Z |
Description | 40V, 0.8A, 10-CHANNEL HALF-BRIDG |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6527GF-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (10) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Industrial | |
Current - Output | 800mA | |
Voltage - Supply | 5.5V ~ 40V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.64702 | £4,117.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.79000 | £2.79 |
| 10 | £2.10300 | £21.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.75000 | £3.75 |
| 10 | £2.44600 | £24.46 |
| 25 | £2.10440 | £52.61 |
| 100 | £1.71890 | £171.89 |
| 250 | £1.52948 | £382.37 |
| 500 | £1.41296 | £706.48 |
| 1,000 | £1.33687 | £1,336.87 |
| Unit Price without VAT: | £2.79000 |
|---|---|
| Unit Price with VAT: | £3.34800 |

