Parametric Equivalent

MPQ6527GF-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6527GF-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6527GF-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6527GF-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6527GF-AEC1-P |
Description | 40V, 0.8A, 10-CHANNEL HALF-BRIDG |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6527GF-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (10) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Industrial | |
Current - Output | 800mA | |
Voltage - Supply | 5.5V ~ 40V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.05000 | £3.05 |
| 10 | £2.30700 | £23.07 |
| 25 | £2.12000 | £53.00 |
| 100 | £1.91530 | £191.53 |
| 250 | £1.81756 | £454.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.75868 | £879.34 |
| 1,000 | £1.71019 | £1,710.19 |
| 1,500 | £1.68591 | £2,528.87 |
| 2,500 | £1.65901 | £4,147.53 |
| 3,500 | £1.64329 | £5,751.51 |
| Unit Price without VAT: | £3.05000 |
|---|---|
| Unit Price with VAT: | £3.66000 |


