Direct

MPQ6526GUE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6526GUE-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ6526GUE-AEC1-P |
Description | HEX HALF-BRIDGE MOTOR DRIVER WIT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Serial 24-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (6) | |
Interface | Serial | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.4A | |
Voltage - Supply | 3.15V ~ 5.25V | |
Voltage - Load | 7V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.26362 | £1,131.81 |
| 1,000 | £2.20395 | £2,203.95 |
| 1,500 | £2.17405 | £3,261.07 |
| 2,500 | £2.14094 | £5,352.35 |
| 3,500 | £2.12159 | £7,425.56 |
| Unit Price without VAT: | £2.26362 |
|---|---|
| Unit Price with VAT: | £2.71634 |


