Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ6526GU-AEC1-P | |
|---|---|
DigiKey Part Number | MPQ6526GU-AEC1-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ6526GU-AEC1-P |
Description | IC MOTOR DRIVER 7V-28V 24QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Serial 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6526GU-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver | |
Output Configuration | Half Bridge (6) | |
Interface | Serial | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Industrial | |
Current - Output | 900mA | |
Voltage - Supply | 7V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.15644 | £1,078.22 |
| 1,000 | £2.09911 | £2,099.11 |
| 1,500 | £2.07039 | £3,105.59 |
| 2,500 | £2.03857 | £5,096.43 |
| 3,500 | £2.01998 | £7,069.93 |
| Unit Price without VAT: | £2.15644 |
|---|---|
| Unit Price with VAT: | £2.58773 |



