
MPQ6524GRE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6524GRE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6524GRE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6524GRE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6524GRE-AEC1-Z |
Description | QUAD HALF-BRIDGE MOTOR DRIVER WI |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Serial 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Serial | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Industrial | |
Current - Output | 900mA | |
Voltage - Supply | 7V ~ 28V | |
Voltage - Load | 28.3V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerVFQFN | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.51677 | £7,583.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.86000 | £2.86 |
| 10 | £2.15700 | £21.57 |
| 25 | £1.98120 | £49.53 |
| 100 | £1.78790 | £178.79 |
| 250 | £1.69556 | £423.89 |
| 500 | £1.63996 | £819.98 |
| 1,000 | £1.59420 | £1,594.20 |
| 2,500 | £1.54590 | £3,864.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.83000 | £3.83 |
| 10 | £2.49800 | £24.98 |
| 25 | £2.15080 | £53.77 |
| 100 | £1.75790 | £175.79 |
| 250 | £1.56508 | £391.27 |
| 500 | £1.44646 | £723.23 |
| 1,000 | £1.37427 | £1,374.27 |
| Unit Price without VAT: | £2.86000 |
|---|---|
| Unit Price with VAT: | £3.43200 |

