Parametric Equivalent

MPQ6523GR-AEC1-P | |
|---|---|
DigiKey Part Number | MPQ6523GR-AEC1-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ6523GR-AEC1-P |
Description | TRIPLE HALF-BRIDGE MOTOR DRIVER |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Serial 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6523GR-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver | |
Output Configuration | Half Bridge (3) | |
Interface | Serial | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Industrial | |
Current - Output | 900mA | |
Voltage - Supply | 7V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.70474 | £852.37 |
| 1,000 | £1.65749 | £1,657.49 |
| 1,500 | £1.63382 | £2,450.73 |
| 2,500 | £1.60761 | £4,019.03 |
| 3,500 | £1.59229 | £5,573.02 |
| Unit Price without VAT: | £1.70474 |
|---|---|
| Unit Price with VAT: | £2.04569 |


