
MPQ6400DJ-33-AEC1-LF-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6400DJ-33-AEC1-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ6400DJ-33-AEC1-LF-P |
Description | LOW QUIESCENT CURRENT, PROGRAMMA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.4V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 230ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.81184 | £405.92 |
| 1,000 | £0.78625 | £786.25 |
| 1,500 | £0.77343 | £1,160.14 |
| 2,500 | £0.75922 | £1,898.05 |
| 3,500 | £0.75092 | £2,628.22 |
| 5,000 | £0.74293 | £3,714.65 |
| Unit Price without VAT: | £0.81184 |
|---|---|
| Unit Price with VAT: | £0.97421 |

