
MPQ6400DJ-01-AEC1-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6400DJ-01-AEC1-LF-ZTR-ND - Tape & Reel (TR) 1589-MPQ6400DJ-01-AEC1-LF-ZCT-ND - Cut Tape (CT) 1589-MPQ6400DJ-01-AEC1-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6400DJ-01-AEC1-LF-Z |
Description | LOW QUIESCENT CURRENT, PROGRAMMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 230ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 10 | £0.88600 | £8.86 |
| 25 | £0.80400 | £20.10 |
| 100 | £0.71430 | £71.43 |
| 250 | £0.67168 | £167.92 |
| 500 | £0.64594 | £322.97 |
| 1,000 | £0.64080 | £640.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.58891 | £2,944.55 |
| 10,000 | £0.57782 | £5,778.20 |
| Unit Price without VAT: | £1.21000 |
|---|---|
| Unit Price with VAT: | £1.45200 |

