
MPQ5852GQE-0000-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ5852GQE-0000-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ5852GQE-0000-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ5852GQE-0000-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5852GQE-0000-AEC1-Z |
Description | 36V, SMART DIODE CONTROLLER WITH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 13-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1.2 µs | |
Delay Time - OFF | 1 µs | |
Current - Output (Max) | - | |
Current - Supply | 70 µA | |
Voltage - Supply | 4V ~ 36V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 13-VFQFN | |
Supplier Device Package | 13-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.54000 | £2.54 |
| 10 | £1.90700 | £19.07 |
| 25 | £1.74920 | £43.73 |
| 100 | £1.57540 | £157.54 |
| 250 | £1.49256 | £373.14 |
| 500 | £1.47384 | £736.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.33197 | £6,659.85 |
| Unit Price without VAT: | £2.54000 |
|---|---|
| Unit Price with VAT: | £3.04800 |

