
MPQ5852GQE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ5852GQE-0000-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ5852GQE-0000-AEC1-P |
Description | 36V, SMART DIODE CONTROLLER WITH |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 13-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1.2 µs | |
Delay Time - OFF | 1 µs | |
Current - Output (Max) | - | |
Current - Supply | 70 µA | |
Voltage - Supply | 4V ~ 36V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 13-VFQFN | |
Supplier Device Package | 13-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.61836 | £809.18 |
| 1,000 | £1.57309 | £1,573.09 |
| 1,500 | £1.55042 | £2,325.63 |
| 2,500 | £1.52531 | £3,813.27 |
| 3,500 | £1.51062 | £5,287.17 |
| Unit Price without VAT: | £1.61836 |
|---|---|
| Unit Price with VAT: | £1.94203 |

