
MPQ5472GRE-0000-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ5472GRE-0000-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ5472GRE-0000-AEC1-Z |
Description | FULLY INTEGRATED, 16V, 12A X 2, |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 500kHz ~ 1.25MHz 26-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 500kHz ~ 1.25MHz | |
Voltage/Current - Output 1 | 0.3V ~ 3.8V, 12A | |
Voltage/Current - Output 2 | 0.3V ~ 3.8V, 12A | |
Voltage/Current - Output 3 | 0.6V ~ 3.6V, 450mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.81022 | £9,051.10 |
| Unit Price without VAT: | £1.81022 |
|---|---|
| Unit Price with VAT: | £2.17226 |

