
MPQ5472GRE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ5472GRE-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ5472GRE-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ5472GRE-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5472GRE-0000-AEC1-P |
Description | FULLY INTEGRATED, 16V, 12A X 2, |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 500kHz ~ 1.25MHz 26-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 500kHz ~ 1.25MHz | |
Voltage/Current - Output 1 | 0.3V ~ 3.8V, 12A | |
Voltage/Current - Output 2 | 0.3V ~ 3.8V, 12A | |
Voltage/Current - Output 3 | 0.6V ~ 3.6V, 450mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.62000 | £3.62 |
| 10 | £2.75100 | £27.51 |
| 25 | £2.53400 | £63.35 |
| 100 | £2.29580 | £229.58 |
| 250 | £2.18560 | £546.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.11356 | £1,056.78 |
| 1,000 | £2.05715 | £2,057.15 |
| 1,500 | £2.02890 | £3,043.35 |
| 2,500 | £1.99761 | £4,994.03 |
| 3,500 | £1.97931 | £6,927.59 |
| Unit Price without VAT: | £3.62000 |
|---|---|
| Unit Price with VAT: | £4.34400 |

