
MPQ5071GG-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ5071GG-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ5071GG-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ5071GG-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5071GG-AEC1-Z |
Description | 5.5V, 0.5A, LOW RDS(ON) LOAD SWI |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 12-QFN (2x2) |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Mfr | Rds On (Typ) 50mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Load Discharge, Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 12-QFN (2x2) |
Output Type N-Channel | Package / Case |
Voltage - Load 0.5V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.51200 | £5.12 |
| 25 | £0.46160 | £11.54 |
| 100 | £0.40610 | £40.61 |
| 250 | £0.37964 | £94.91 |
| 500 | £0.36372 | £181.86 |
| 1,000 | £0.35255 | £352.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.32837 | £1,641.85 |
| 10,000 | £0.32149 | £3,214.90 |
| 15,000 | £0.31805 | £4,770.75 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

