
MPQ5038GRE-0003-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ5038GRE-0003-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ5038GRE-0003-AEC1-P |
Description | USB PD SOURCE CONTROLLER WITH 7 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 20-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 3.5mA | |
Voltage - Supply | 3.3V ~ 5.5V, 4.6V ~ 21V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-PowerVFQFN | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.02054 | £510.27 |
| 1,000 | £0.98960 | £989.60 |
| 1,500 | £0.97411 | £1,461.16 |
| 2,500 | £0.95695 | £2,392.38 |
| 3,500 | £0.94691 | £3,314.18 |
| 5,000 | £0.93727 | £4,686.35 |
| Unit Price without VAT: | £1.02054 |
|---|---|
| Unit Price with VAT: | £1.22465 |

