USB, Type-C Controller PMIC 14-QFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ5029GD-C-AEC1-Z

DigiKey Part Number
1589-MPQ5029GD-C-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ5029GD-C-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ5029GD-C-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ5029GD-C-AEC1-Z
Description
IC REG
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
USB, Type-C Controller PMIC 14-QFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MPQ5029GD-C-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB, Type-C Controller
Current - Supply
175µA
Voltage - Supply
3V ~ 24V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-VFQFN
Supplier Device Package
14-QFN (2x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.41000£2.41
10£1.53300£15.33
25£1.30480£32.62
100£1.04570£104.57
250£0.91868£229.67
500£0.84046£420.23
1,000£0.77497£774.97
2,500£0.71985£1,799.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.80439£4,021.95
Manufacturers Standard Package
Unit Price without VAT:£2.41000
Unit Price with VAT:£2.89200