USB, Type-C Controller PMIC 14-QFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ5029GD-C-AEC1-P

DigiKey Part Number
1589-MPQ5029GD-C-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ5029GD-C-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ5029GD-C-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ5029GD-C-AEC1-P
Description
USB CHARGING PORT CONTROLLER WIT
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
USB, Type-C Controller PMIC 14-QFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MPQ5029GD-C-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB, Type-C Controller
Current - Supply
175µA
Voltage - Supply
3V ~ 24V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-VFQFN
Supplier Device Package
14-QFN (2x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.74000£2.74
10£1.75200£17.52
25£1.49520£37.38
100£1.20490£120.49
250£1.06236£265.59
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.04242£521.21
1,000£1.01094£1,010.94
1,500£0.99517£1,492.76
2,500£0.97771£2,444.28
3,500£0.96750£3,386.25
5,000£0.95768£4,788.40
Manufacturers Standard Package
Unit Price without VAT:£2.74000
Unit Price with VAT:£3.28800