Direct

MPQ4569GQ-AEC1-P | |
|---|---|
DigiKey Part Number | MPQ4569GQ-AEC1-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4569GQ-AEC1-P |
Description | IC REG BUCK ADJ 300MA 10QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4569GQ-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 67.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.41270 | £706.35 |
| 1,000 | £1.37222 | £1,372.22 |
| 1,500 | £1.35196 | £2,027.94 |
| 2,500 | £1.32950 | £3,323.75 |
| 3,500 | £1.31638 | £4,607.33 |
| 5,000 | £1.30377 | £6,518.85 |
| Unit Price without VAT: | £1.41270 |
|---|---|
| Unit Price with VAT: | £1.69524 |






