
MPQ4488TGU-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4488TGU-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4488TGU-AEC1-P |
Description | NRFND: FOR NEW DESIGNS, RECOMMEN |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 3 Output 26-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Converter, USB | |
Voltage - Input | 6V ~ 36V | |
Number of Outputs | 3 | |
Voltage - Output | 5.1V, 5.17V, 5.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.42414 | £1,212.07 |
| 1,000 | £2.36099 | £2,360.99 |
| 1,500 | £2.32938 | £3,494.07 |
| 2,500 | £2.29435 | £5,735.88 |
| Unit Price without VAT: | £2.42414 |
|---|---|
| Unit Price with VAT: | £2.90897 |

