Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 25-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4480GV-AEC1-P

DigiKey Part Number
1589-MPQ4480GV-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4480GV-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4480GV-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4480GV-AEC1-P
Description
IC REG BUCK ADJ 6A 25QFN
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 25-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4480GV-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
235kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
25-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.82000£3.82
10£2.91200£29.12
25£2.68360£67.09
100£2.43350£243.35
250£2.32292£580.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.24220£1,121.10
1,000£2.18299£2,182.99
1,500£2.15333£3,229.99
2,500£2.12048£5,301.20
3,500£2.10127£7,354.44
Manufacturers Standard Package
Unit Price without VAT:£3.82000
Unit Price with VAT:£4.58400