Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4418GJ-AEC1-Z

DigiKey Part Number
1589-MPQ4418GJ-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ4418GJ-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4418GJ-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4418GJ-AEC1-Z
Description
IC REG BUCK ADJ 600MA TSOT23-8
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-8 Thin, TSOT-23-8
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32.4V
Current - Output
Frequency - Switching
410kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.26000£2.26
10£1.69100£16.91
25£1.54800£38.70
100£1.39130£139.13
250£1.31656£329.14
500£1.29304£646.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.18857£3,565.71
6,000£1.16615£6,996.90
Manufacturers Standard Package
Unit Price without VAT:£2.26000
Unit Price with VAT:£2.71200