
MPQ4418GJ-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4418GJ-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4418GJ-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4418GJ-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4418GJ-AEC1-P |
Description | IC REG BUCK ADJ 600MA TSOT23-8 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-8 Thin, TSOT-23-8 |
EDA/CAD Models | MPQ4418GJ-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 410kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.53000 | £2.53 |
| 10 | £1.89700 | £18.97 |
| 25 | £1.74000 | £43.50 |
| 100 | £1.56680 | £156.68 |
| 250 | £1.48416 | £371.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.43438 | £717.19 |
| 1,000 | £1.39340 | £1,393.40 |
| 1,500 | £1.37287 | £2,059.30 |
| 2,500 | £1.35014 | £3,375.35 |
| 3,500 | £1.33685 | £4,678.98 |
| 5,000 | £1.32407 | £6,620.35 |
| Unit Price without VAT: | £2.53000 |
|---|---|
| Unit Price with VAT: | £3.03600 |

